- RS Stock No.:
- 167-3439
- Mfr. Part No.:
- 3386W-1-203LF
- Brand:
- Bourns
On back order for despatch 20/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 50)
$1.717
(exc. GST)
$1.975
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $1.717 | $85.85 |
100 - 150 | $1.674 | $83.70 |
200 + | $1.581 | $79.05 |
*price indicative |
- RS Stock No.:
- 167-3439
- Mfr. Part No.:
- 3386W-1-203LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
3386W Side Adjust
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 3.15 mm |
Length | 9.53mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |