- RS Stock No.:
- 167-3537
- Mfr. Part No.:
- 3214W-1-504E
- Brand:
- Bourns
- RS Stock No.:
- 167-3537
- Mfr. Part No.:
- 3214W-1-504E
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
5-Turn 250mW 4mm Sealed 3214W Series
Bourns® 3214W Series 4mm Sealed 5-Turn Trimpot® Trimming Potentiometer
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot top adjuster
Meets standard EIA and EIAJ footprint
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot top adjuster
Meets standard EIA and EIAJ footprint
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500kΩ |
Mounting Type | Surface Mount |
Number of Turns | 5 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3214 |
Termination Style | J-Hook |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 4.8mm |
Shaft Diameter | 1.5 mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |