- RS Stock No.:
- 167-5365
- Mfr. Part No.:
- 3306W-1-502
- Brand:
- Bourns
800 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Bag of 200)
$0.563
(exc. GST)
$0.647
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $0.563 | $112.60 |
400 - 600 | $0.553 | $110.60 |
800 + | $0.536 | $107.20 |
*price indicative |
- RS Stock No.:
- 167-5365
- Mfr. Part No.:
- 3306W-1-502
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet 3306W Side Adjust
Bourns® 3306F Series 6mm Round Trimpot® Trimming Potentiometer
Cross slot adjustment
Horizontal mounting system
Dust / splash resistant covers
PC board stand-off's and retention feature
Lead-free terminals
Horizontal mounting system
Dust / splash resistant covers
PC board stand-off's and retention feature
Lead-free terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.2W |
Series | 3306 |
Termination Style | Pin |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 6.81mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |