- RS Stock No.:
- 168-0374
- Mfr. Part No.:
- 416XA101P
- Brand:
- TE Connectivity
On back order for despatch 11/10/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.884
(exc. GST)
$1.017
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 4000 | $0.884 | $884.00 |
5000 + | $0.795 | $795.00 |
*price indicative |
- RS Stock No.:
- 168-0374
- Mfr. Part No.:
- 416XA101P
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Cermet Type 416 (2.5 x 5mm) Side Adjust
Cross slot adjustment
Vertical Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Vertical Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100Ω |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.2W |
Series | 416 |
Termination Style | Pin |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 6.8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |