- RS Stock No.:
- 173-2997
- Mfr. Part No.:
- Y4053500R000J0L
- Brand:
- Vishay Foil Resistors
On back order for despatch 29/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 25)
$114.266
(exc. GST)
$131.406
(inc. GST)
Units | Per unit | Per Box* |
25 - 100 | $114.266 | $2,856.65 |
125 + | $110.495 | $2,762.375 |
*price indicative |
- RS Stock No.:
- 173-2997
- Mfr. Part No.:
- Y4053500R000J0L
- Brand:
- Vishay Foil Resistors
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
Accutrim 1240 Series (RJ26 Style)
Accutrim™ 1240 Series (RJ26 Style) ultra high precision Bulk Metal® Foil resistors offering proven reliability and excellent stability under different environmental conditions. The Accutrim™ 1240 Square trimming potentiometers are designed to meet or exceed the requirements of MIL-PRF-39035, Char. H with a smooth and unidirectional output. The 1240 Series have a virtually back lash-free adjustment mechanism, enabling them to be set both quickly and accurately whilst retaining the setting precisely on target.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Multi Turn - Precision
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500Ω |
Mounting Type | Through Hole |
Number of Turns | 21 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 1240 |
Termination Style | Solder Pin |
Tolerance | ±5% |
Temperature Coefficient | ±10ppm/°C |
Length | 6.35mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |