- RS Stock No.:
- 474-7703
- Mfr. Part No.:
- CT-94EX 5k Ohm
- Brand:
- Nidec Components
22 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$5.15
(exc. GST)
$5.92
(inc. GST)
Units | Per unit |
1 - 99 | $5.15 |
100 - 499 | $5.04 |
500 - 999 | $4.87 |
1000 + | $4.71 |
- RS Stock No.:
- 474-7703
- Mfr. Part No.:
- CT-94EX 5k Ohm
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet trimmer ,CT-94E series (18 turns)
Eco-friendly lead-free, cadmium-free
Thin 4.8 mm design
Fine configuration possible (18 turns)
Sealed structure
Thin 4.8 mm design
Fine configuration possible (18 turns)
Sealed structure
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Through Hole |
Number of Turns | 18 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | CT-94 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.6mm |
Shaft Diameter | 2.3 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |