- RS Stock No.:
- 474-9254
- Mfr. Part No.:
- RJ-13PR 500 Ohm (501)
- Brand:
- Nidec Components
23 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$9.87
(exc. GST)
$11.35
(inc. GST)
Units | Per unit |
1 - 24 | $9.87 |
25 - 99 | $9.70 |
100 + | $9.36 |
- RS Stock No.:
- 474-9254
- Mfr. Part No.:
- RJ-13PR 500 Ohm (501)
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500Ω |
Mounting Type | Through Hole |
Number of Turns | 1 |
Power Rating | 0.75W |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 4.9 mm |
Diameter | 12.4mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |