- RS Stock No.:
- 522-5361
- Mfr. Part No.:
- 93R1A-R22-A25L
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 522-5361
- Mfr. Part No.:
- 93R1A-R22-A25L
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
16mm 93 Series
The 93 Series from Bourns are square, single turn, panel control potentiometers. These potentiometers feature virtually infinite electrical circuit isolation and the plastic casing ensures high insulation. Available in a range of different pin-out configurations, these potentiometers are offered with a choice of plastic or metal shafts.
±5% independent linearity
1000 hours load life
Rotational life of 100,000 cycles
1000 hours load life
Rotational life of 100,000 cycles
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1MΩ |
Number of Turns | 1 |
Power Rating | 2W |
Mounting Type | Panel Mount, Through Hole |
Termination Style | Pin |
Shaft Diameter | 6 mm |
Series | 93 |
Tolerance | ±10% |