- RS Stock No.:
- 748-1342
- Mfr. Part No.:
- 3306W-1-203
- Brand:
- Bourns
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Pack of 10)
$0.773
(exc. GST)
$0.889
(inc. GST)
units | Per unit | Per Pack* |
10 - 40 | $0.773 | $7.73 |
50 - 90 | $0.767 | $7.67 |
100 + | $0.652 | $6.52 |
*price indicative |
- RS Stock No.:
- 748-1342
- Mfr. Part No.:
- 3306W-1-203
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Cermet 3306W Side Adjust
Bourns® 3306F Series 6mm Round Trimpot® Trimming Potentiometer
Cross slot adjustment
Horizontal mounting system
Dust / splash resistant covers
PC board stand-off's and retention feature
Lead-free terminals
Horizontal mounting system
Dust / splash resistant covers
PC board stand-off's and retention feature
Lead-free terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.2W |
Series | 3306 |
Termination Style | Pin |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 6.81mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |