- RS Stock No.:
- 788-4307
- Mfr. Part No.:
- PV12P204A01B00
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 788-4307
- Mfr. Part No.:
- PV12P204A01B00
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
4-Turn 500mW Sealed 7mm PV12P Series
PV12P Top adjustment screw multi-turn trimmer potentiometer
Unique inner gear design identifies the trimmer potentiometers centre shaft position
Clutch mechanism to prevent over rotation of the wiper
Sealed construction to protect the potentiometer from dust and liquid ingress, giving stable performance.
Capable of withstand ultrasonic cleaning after soldering
RoHS compliant
Applications for the PV12P trimmer potentiometer include:- HDTVs; Professional cameras; CATV; FAX; Printers; Sensors; Switching power supplies
Unique inner gear design identifies the trimmer potentiometers centre shaft position
Clutch mechanism to prevent over rotation of the wiper
Sealed construction to protect the potentiometer from dust and liquid ingress, giving stable performance.
Capable of withstand ultrasonic cleaning after soldering
RoHS compliant
Applications for the PV12P trimmer potentiometer include:- HDTVs; Professional cameras; CATV; FAX; Printers; Sensors; Switching power supplies
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 200kΩ |
Mounting Type | Through Hole |
Number of Turns | 4 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | PV12 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 2.5 mm |
Diameter | 7.6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |