- RS Stock No.:
- 187-4983
- Brand:
- RS PRO
- RS Stock No.:
- 187-4983
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO heavy-duty Truck
The RS PRO heavy-duty sack truck has a load capacity of 250Kg. The truck is mobile on 250mm puncture-proof wheels. It has an overall height of 1100mm, a width of 540mm and depth of 480mm. The truck has both fixed and folding toe plate. The fixed toe plate has a width of 410mm and depth of 200mm whereas the folding toe plate has a width of 320mm and depth of 450mm. The total weight of the truck is 16Kg.
Features and Benefits
Durable, large diameter tubular construction frame with a hardwearing powder coated finish
Complete with heavy-duty looped handles & wheel guards
Number of levels 1
Complete with heavy-duty looped handles & wheel guards
Number of levels 1
Certifications
REACH compliant (wheels)
Specifications
Attribute | Value |
---|---|
Load Capacity | 250kg |
Wheel Diameter | 250mm |
Weight Class | Heavy Duty |
Overall Height | 1100mm |