- RS Stock No.:
- 254-9842
- Mfr. Part No.:
- DK0A4XSMBLK132L
- Brand:
- Dickies
Discontinued product
- RS Stock No.:
- 254-9842
- Mfr. Part No.:
- DK0A4XSMBLK132L
- Brand:
- Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Dickies provides a Eisenhower multi pocket trousers with an adjustable waistband and a holster pockets fit inside for concealment with a hammer loop and cargo pockets.
Made up of polyester
Back pockets
Size is 32 cm
Back pockets
Size is 32 cm
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Black |
Style | Trousers |
Waist Size Imperial | 30 - 38in |
Waist Size Metric | 32cm |
Fitting | Regular |