- RS Stock No.:
- 309-8397
- Mfr. Part No.:
- RBP1-320
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 309-8397
- Mfr. Part No.:
- RBP1-320
- Brand:
- Parker
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Specifications
Attribute | Value |
---|---|
Number of Tubes Held | Double |
For Tube Outside Diameter | 20mm |
Clamp Spacing | 1.2m |
Body Material | PP |
Maximum Operating Temperature | +90°C |
Maximum Tube Outer Diameter | 20mm |
Minimum Operating Temperature | -30°C |