Guitel Hervieu Black Plastic 60 x 60 mm Strut Profile, 26 x 50 x 68 mm Groove

Subtotal (1 pack of 10 units)*

$261.30

(exc. GST)

$300.50

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
327-984
Mfr. Part No.:
702346
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Compatible Strut Profile

60 x 60 mm

Product Type

Square End Cap

Compatible Groove Size

26 x 50 x 68 mm

Colour

Black

Material

Plastic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Hervieu plastic end cap are made of black polyethylene material, designed for square tubes. The flexible ribs allow the cap to securely fit inside the tube, providing a tight seal and protection for the open end.

Prevents marks and scratches on the floor surfaces

Prevent dirt and dust gathering inside the tube and causing rust

Related links