Guitel Hervieu Black Plastic 70 x 70 mm Strut Profile, 27 x 70 x 68 mm Groove
- RS Stock No.:
- 327-985
- Mfr. Part No.:
- 702359
- Brand:
- Guitel Hervieu
Subtotal (1 pack of 10 units)*
$520.41
(exc. GST)
$598.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $520.41 | $52.041 |
*price indicative
- RS Stock No.:
- 327-985
- Mfr. Part No.:
- 702359
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Square End Cap | |
| Compatible Strut Profile | 70 x 70 mm | |
| Compatible Groove Size | 27 x 70 x 68 mm | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Square End Cap | ||
Compatible Strut Profile 70 x 70 mm | ||
Compatible Groove Size 27 x 70 x 68 mm | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu plastic end cap are made of black polyethylene material, designed for square tubes. The flexible ribs allow the cap to securely fit inside the tube, providing a tight seal and protection for the open end.
Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust
Related links
- Guitel Hervieu Black Plastic 60 x 60 mm Strut Profile, 26 x 50 x 68 mm Groove
- Guitel Hervieu Black Plastic Square Plastic End Cap for Tube and Steel Profile Structures 40 x 40 mm Strut Profile, 27 x
- Guitel Hervieu Black Plastic Plug and Plastic End Cap 40 x 27 mm Strut Profile, 40 x 27 mm Groove
- Guitel Hervieu Black Plastic 30 x 30 mm Strut Profile, 24 x 30 x 27 mm Groove
- Guitel Hervieu Black Plastic 50 x 25 mm Strut Profile, 50 x 25 mm Groove
- Guitel Hervieu Black Plastic 50 x 20 mm Strut Profile, 50 x 20 mm Groove
- Guitel Hervieu Black Plastic 30 x 60 mm Strut Profile, 30 x 60 mm Groove
- Guitel Hervieu Black Plastic 100 x 40 mm Strut Profile, 100 x 40 mm Groove
