- RS Stock No.:
- 331-4239
- Mfr. Part No.:
- XCFE 64 M12A
- Brand:
- FlexLink
Discontinued product
- RS Stock No.:
- 331-4239
- Mfr. Part No.:
- XCFE 64 M12A
- Brand:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
End Plate XCBL
End plates are screwed on to beam ends to provide a heavy duty attachment for feet etc. to XCBL (Light) beams. Beam end to be cut square, deburred and roll threaded M6.
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 64 mm |
Structural Element Type | End Plate |
Fits Groove Size | 11mm |
Product Family | FlexLink |
Product System | XC |