- RS Stock No.:
- 331-3832
- Mfr. Part No.:
- XCBL 1X64
- Brand:
- FlexLink
10 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$199.07
(exc. GST)
$228.93
(inc. GST)
Units | Per unit |
1 - 4 | $199.07 |
5 - 9 | $195.18 |
10 + | $189.87 |
- RS Stock No.:
- 331-3832
- Mfr. Part No.:
- XCBL 1X64
- Brand:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
64mm x 64mm
For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to 1 m x 2 m, with static point loads up to 500N.
Specifications
Attribute | Value |
---|---|
Strut Profile | 64 x 64 mm |
Structural Element Type | Strut Profile |
Length | 1000mm |
Groove Size | 11mm |
Number of Grooves | 4 |
Material | Aluminium |
Colour | Silver |
Product System | XC |
Series | XC |