- RS Stock No.:
- 447-8700
- Brand:
- RS PRO
In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$254.11
(exc. GST)
$292.23
(inc. GST)
Units | Per unit |
1 - 4 | $254.11 |
5 - 24 | $246.97 |
25 + | $203.26 |
- RS Stock No.:
- 447-8700
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Round Tube, 1100 mm Length, Dia. 48.3 mm
Looking for pre-assembled handrails you can use for safety or structural applications in your commercial or industrial facilities? Pick these RS PRO round tubes. You can use them to build pedestrian handrails, directional or guard rails or use for pillar protection.
These handrails are manufactured from galvanised malleable iron to guarantee durability and outstanding resistance to mechanical damage and corrosion. They have screw holes predrilled which makes the installation of the handrail easier.
The tubes have a high safety factor rating of 2.5, which assures you they are safe to use in all applications where loading and environmental conditions are not severe. They are also formed in accordance with the type 3 standard round tube size so you can be sure the handrails will fit all standard size components.
These handrails are manufactured from galvanised malleable iron to guarantee durability and outstanding resistance to mechanical damage and corrosion. They have screw holes predrilled which makes the installation of the handrail easier.
The tubes have a high safety factor rating of 2.5, which assures you they are safe to use in all applications where loading and environmental conditions are not severe. They are also formed in accordance with the type 3 standard round tube size so you can be sure the handrails will fit all standard size components.
Features and Benefits
• Length of 1100 mm
• Round tube outer diameter of 48.3 mm
• Round tube structural element type
• Round tube outer diameter of 48.3 mm
• Round tube structural element type
Specifications
Attribute | Value |
---|---|
Structural Element Type | Round Tube |
Length | 1100mm |
Round Tube Outer Diameter | 48.3mm |
Material | Malleable Iron |
Colour | Silver |