- RS Stock No.:
- 492-8154
- Mfr. Part No.:
- ALTUBE6X1MTR
- Brand:
- Kee Lite
30 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 3)
$45.903
(exc. GST)
$52.788
(inc. GST)
Units | Per unit | Per Pack* |
3 - 12 | $45.903 | $137.709 |
15 - 72 | $45.00 | $135.00 |
75 + | $37.033 | $111.099 |
*price indicative |
- RS Stock No.:
- 492-8154
- Mfr. Part No.:
- ALTUBE6X1MTR
- Brand:
- Kee Lite
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Aluminium Tube
Aluminium tube available in 3 lengths 1, 2, & 3 metres for use with the Kee Lite fittings
Standards
BS EN 755
Kee Lite Fittings®
Tubular Fittings - Aluminium
This range of aluminium fittings provides you with a lightweight, corrosion resistant and strong alternative for the fabrication of tubular structures. Designed to suit BS755 tubing available in sizes 33.7mm, 42.4 and 48.3 by 1m, 2m & 3m lengths.
Typical features of the fixings:
Low long term maintenance
Cost effective alternative to welding
Cost effective alternative to welding
Typical applications include:
Water treatment facilities
Retail and restaurant
Parks and recreation
Lighting grids
Set design & props
Exhibition & display stands
Retail and restaurant
Parks and recreation
Lighting grids
Set design & props
Exhibition & display stands
Specifications
Attribute | Value |
---|---|
Structural Element Type | Round Tube |
Length | 1000mm |
Round Tube Outer Diameter | 33.7mm |
Material | Aluminium |
Colour | Silver |
Product System | Type 6 |