- RS Stock No.:
- 492-8205
- Mfr. Part No.:
- ALTUBE7X2MTR
- Brand:
- Kee Lite
24 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 3)
$163.06
(exc. GST)
$187.52
(inc. GST)
Units | Per unit | Per Pack* |
3 - 12 | $163.06 | $489.18 |
15 - 27 | $158.08 | $474.24 |
30 + | $152.963 | $458.889 |
*price indicative |
- RS Stock No.:
- 492-8205
- Mfr. Part No.:
- ALTUBE7X2MTR
- Brand:
- Kee Lite
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Aluminium Tube
Aluminium tube available in 3 lengths 1, 2, & 3 metres for use with the Kee Lite fittings
Standards
BS EN 755
Kee Lite Fittings®
Tubular Fittings - Aluminium
This range of aluminium fittings provides you with a lightweight, corrosion resistant and strong alternative for the fabrication of tubular structures. Designed to suit BS755 tubing available in sizes 33.7mm, 42.4 and 48.3 by 1m, 2m & 3m lengths.
Typical features of the fixings:
Low long term maintenance
Cost effective alternative to welding
Cost effective alternative to welding
Typical applications include:
Water treatment facilities
Retail and restaurant
Parks and recreation
Lighting grids
Set design & props
Exhibition & display stands
Retail and restaurant
Parks and recreation
Lighting grids
Set design & props
Exhibition & display stands
Specifications
Attribute | Value |
---|---|
Structural Element Type | Round Tube |
Length | 2000mm |
Round Tube Outer Diameter | 42.4mm |
Material | Aluminium |
Colour | Silver |
Product System | Type 7 |