- RS Stock No.:
- 187-744
- Mfr. Part No.:
- NNCD4.7D-A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 187-744
- Mfr. Part No.:
- NNCD4.7D-A
- Brand:
- Renesas Electronics
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
ESD Noise Clipping Diodes NNCD Series, Renesas Electronics
Transient Voltage Suppressors, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Surface Mount |
Package Type | Super MiniMold |
Pin Count | 2 |
Minimum Operating Temperature | -55 °C |
Dimensions | 1.7 x 1.25 x 0.9mm |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Leakage Current | 10µA |
Length | 1.7mm |
Height | 0.9mm |
Width | 1.25mm |
Test Current | 5mA |