- RS Stock No.:
- 126-1764
- Mfr. Part No.:
- TISP4G024L1WR-S
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 126-1764
- Mfr. Part No.:
- TISP4G024L1WR-S
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
TISP4G024L1W DSL Communications Protector
The TISP4G024L1W from Bourns Electronics is a TVS array designed for the protection of DSL communications interfaces. The biased low capacitance design of this device makes it suitable for all ADSL, VDSL and G.Fast line applications.
Transient Voltage Suppressors, Bourns Electronics
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 60V |
Minimum Breakdown Voltage | 30V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Reverse Stand-off Voltage | 24V |
Pin Count | 6 |
Maximum Peak Pulse Current | 30A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.05 x 1.75 x 1.3mm |
Maximum Operating Temperature | +150 °C |
ESD Voltage | 15kV |
Maximum Reverse Leakage Current | 100nA |
Test Current | ±5A |
Width | 1.75mm |
Length | 3.05mm |
Capacitance | 3pF |
Height | 1.3mm |