- RS Stock No.:
- 145-3509
- Mfr. Part No.:
- MMBZ20VALT1G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 145-3509
- Mfr. Part No.:
- MMBZ20VALT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
TVS Dual Common Anode Zeners, ON Semiconductor
Dual Surface Mount TVS in Common Anode Configuration
Ideally Suited for Automated Insertion
Low Leakage
Ideally Suited for Automated Insertion
Low Leakage
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Common Anode |
Maximum Clamping Voltage | 28V |
Minimum Breakdown Voltage | 19V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Reverse Stand-off Voltage | 17V |
Pin Count | 3 |
Peak Pulse Power Dissipation | 40W |
Maximum Peak Pulse Current | 1.4A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 3.04 x 1.4 x 1.01mm |
Height | 1.01mm |
Maximum Reverse Leakage Current | 50µA |
Test Current | 1mA |
Length | 3.04mm |
Width | 1.4mm |