- RS Stock No.:
- 166-1165
- Mfr. Part No.:
- ESD102U102ELSE6327XTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 166-1165
- Mfr. Part No.:
- ESD102U102ELSE6327XTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
ESD Protectors, Infineon
Transient Voltage Suppression (TVS) Diodes from Infineon suitable for applications requiring high-speed ESD protection
Transient Voltage Suppressors, Infineon
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 11V |
Mounting Type | Surface Mount |
Package Type | TSSLP |
Pin Count | 2 |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 0.62 x 0.32 x 0.26mm |
Maximum Operating Temperature | +125 °C |
Height | 0.26mm |
Width | 0.32mm |
Maximum Reverse Leakage Current | 50nA |
Surge Current Rating | ±3A |
Working Voltage | 3.3V |
Capacitance | 0.65pF |
Length | 0.62mm |