- RS Stock No.:
- 172-3180
- Mfr. Part No.:
- SMLJ24CA-Q
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 172-3180
- Mfr. Part No.:
- SMLJ24CA-Q
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 12 V up to 58 V. Typical fast response times are less than 1.0 pico second from 0 V to Breakdown Voltage. Bourns® Chip Diodes are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
Surface Mount SMC package
Standoff Voltage: 12 to 58 volts
Power Dissipation: 1500 watts
Applications
Protection of power buses
Protection of I/O interfaces
Overvoltage transient protection
Automotive
Entertainment applications
Comfort applications
Telecom, computer, industrial and consumer electronics applications
Standoff Voltage: 12 to 58 volts
Power Dissipation: 1500 watts
Applications
Protection of power buses
Protection of I/O interfaces
Overvoltage transient protection
Automotive
Entertainment applications
Comfort applications
Telecom, computer, industrial and consumer electronics applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 38.9V |
Minimum Breakdown Voltage | 26.7V |
Mounting Type | Surface Mount |
Package Type | DO-214AB (SMC) |
Maximum Reverse Stand-off Voltage | 24V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 3000W |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 7.11 x 6.22 x 2.41mm |
Maximum Operating Temperature | +150 °C |
Surge Current Rating | 77.2 A, 300 A |
Height | 2.41mm |
Width | 6.22mm |
Test Current | 1mA |
Automotive Standard | AEC-Q101 |
Length | 7.11mm |
Maximum Reverse Leakage Current | 2µA |