- RS Stock No.:
- 182-6840
- Mfr. Part No.:
- D15V0H1U2LP-7B
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 182-6840
- Mfr. Part No.:
- D15V0H1U2LP-7B
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This new generation TVS is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Low Profile Package (0.53mm Max) and Ultra-Small PCB Footprint
Area (1.08mm * 0.68mm Max) Suitable for Compact Portable
Electronics
Provides ESD Protection
1 Channel of ESD Protection
Low Channel Input Capacitance
Totally Lead-Free.
Halogen and Antimony Free. Green Device.
Applications
Cellular Handsets
Portable Electronics
Computers and Peripheral
Area (1.08mm * 0.68mm Max) Suitable for Compact Portable
Electronics
Provides ESD Protection
1 Channel of ESD Protection
Low Channel Input Capacitance
Totally Lead-Free.
Halogen and Antimony Free. Green Device.
Applications
Cellular Handsets
Portable Electronics
Computers and Peripheral
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 27V |
Minimum Breakdown Voltage | 16V |
Mounting Type | Surface Mount |
Package Type | X1-DFN1006 |
Pin Count | 2 |
Peak Pulse Power Dissipation | 300W |
Maximum Peak Pulse Current | 12A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.07 x 0.67 x 0.48mm |
Length | 1.07mm |
Working Voltage | 15V |
Capacitance | 90pF |
Width | 0.67mm |
Height | 0.48mm |
Maximum Reverse Leakage Current | 100nA |