- RS Stock No.:
- 486-1348
- Mfr. Part No.:
- SM6T150A
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 486-1348
- Mfr. Part No.:
- SM6T150A
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 265V |
Minimum Breakdown Voltage | 143V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 128V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 15A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.6 x 3.95 x 2.45mm |
Maximum Reverse Leakage Current | 200nA |
Length | 4.6mm |
Test Current | 1mA |
Height | 2.45mm |
Width | 3.95mm |