- RS Stock No.:
- 691-0855
- Mfr. Part No.:
- SMS05.TCT
- Brand:
- Semtech
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 691-0855
- Mfr. Part No.:
- SMS05.TCT
- Brand:
- Semtech
Technical data sheets
Legislation and Compliance
Product Details
TVS Diode Array for ESD and Latch-Up Protection 350W, SMS Series, Semtech
The SMS series of TVS Diodes from Semtech protect sensitive electronics components from overvoltage. They are perfect for applications such as mobile phones & mobile phone accessories, PDAs, pagers and notebooks. The SMS TVS diodes are also suitable for microprocessor based applications, peripherals and industrial equipment.
Features & Benefits of the SMS TVS Diodes
350 Watts Peak Pulse Power (tp = 8/20μs)
Transient protection for data lines to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 24A (8/20μs)
Protects I/O lines
Low leakage current
Features & Benefits of the SMS TVS Diodes
350 Watts Peak Pulse Power (tp = 8/20μs)
Transient protection for data lines to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 24A (8/20μs)
Protects I/O lines
Low leakage current
Transient Voltage Suppressors, Semtech
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Common Anode |
Maximum Clamping Voltage | 14.5V |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Reverse Stand-off Voltage | 5V |
Pin Count | 6 |
Peak Pulse Power Dissipation | 350W |
Maximum Peak Pulse Current | 24A |
ESD Protection | Yes |
Number of Elements per Chip | 4 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 2.9 x 1.6 x 1.15mm |
Maximum Reverse Leakage Current | 20µA |
Height | 1.15mm |
Test Current | 1mA |
Length | 2.9mm |
Width | 1.6mm |