- RS Stock No.:
- 751-5108
- Mfr. Part No.:
- T5V0S5-7
- Brand:
- DiodesZetex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 751-5108
- Mfr. Part No.:
- T5V0S5-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low Capacitance Transient Voltage Suppressor for ESD Protection, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 27V |
Minimum Breakdown Voltage | 6.2V |
Mounting Type | Surface Mount |
Package Type | SOD-523 |
Maximum Reverse Stand-off Voltage | 5V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 260W |
Maximum Peak Pulse Current | 15A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.3 x 0.9 x 0.65mm |
Test Current | 1mA |
Width | 0.9mm |
Length | 1.3mm |
Height | 0.65mm |
Maximum Reverse Leakage Current | 50nA |