- RS Stock No.:
- 800-9002
- Mfr. Part No.:
- 1SMB100AT3G
- Brand:
- Wickmann
Discontinued product
- RS Stock No.:
- 800-9002
- Mfr. Part No.:
- 1SMB100AT3G
- Brand:
- Wickmann
Legislation and Compliance
Product Details
600W Zener SMT Transient Voltage Suppressors, 1SMB Series (Unidirectional)
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 162V |
Minimum Breakdown Voltage | 111V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 100V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 3.7A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Dimensions | 4.6 x 3.95 x 2.09mm |
Maximum Operating Temperature | +150 °C |
Test Current | 1mA |
Width | 3.95mm |
Maximum Reverse Leakage Current | 5µA |
Length | 4.6mm |
Height | 2.09mm |