Alpha Wire Twisted Pair Multipair Industrial Cable, 3 Pairs, 0.22 mm², 24 AWG, Screened, Grey Sheath
- RS Stock No.:
- 187-2083
- Mfr. Part No.:
- 5473L SL001
- Brand:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 187-2083
- Mfr. Part No.:
- 5473L SL001
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Number of Pairs | 3 |
Cross Sectional Area | 0.22 mm² |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Screened |
Shield Type | Aluminium/Mylar Tape |
Sheath Colour | Grey |
Outer Diameter | 5.92mm |
Outer Sheath Material | LSZH |
Cable Shape | Twisted Pair |
Characteristic Impedance | 95 Ω |
Shielded/Unshielded | Shielded |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Core Strands | 7/32 AWG |
Voltage Rating | 300 V |