RS PRO Black Installation Cable, Tinned Copper Braid 6.35mm OD 23 AWG 600 V 100m

  • RS Stock No. 775-5019
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

1 Pair Star Quad Installation Cable

1 pair, 23AWG star quad installtion cable
100 metre length

Specifications
Attribute Value
Number of Pairs 1
Shield Type Tinned Copper Braid
Length 100m
Outer Diameter 6.35mm
Outer Sheath Material PVC
American Wire Gauge 23 AWG
Voltage Rating 600 V
Sheath Colour Black
Cable Shape Multicore
11 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Reel of 100 Metre(s)
$ 129.76
(exc. GST)
$ 149.22
(inc. GST)
Reel(s)
Per Reel
Per Metre*
1 +
$129.76
$1.298
*price indicative
Related Products
A Belden single pair cable with Datalene® insulation ...
Description:
A Belden single pair cable with Datalene® insulation and "french braid" shield designed for ruggedness, flexibility, flex life and interference immunity. Features and Benefits· French Braid shield· Datalene® insulation· Red and black twisted pair· ABS/EDU Digital audio· UL Flame test: ...
Multi conductor power limited tray cable comprises of ...
Description:
Multi conductor power limited tray cable comprises of twisted pairs, PVC insulation with a Beldfoil® aluminium foil polyester tape coverage.Cable tray is designed for use supporting insulated electrical cables in power distribution and communication industries.
Foil Screened 1 pair installation balanced audio cable ...
Description:
Foil Screened 1 pair installation balanced audio cable specifically designed for fixed wiring applications such as rack wiring, patch panels and studio installations. Flexible PVC/neoprene composite jacket is bonded to the foil screen so that both can be removed in ...
Extra-flexible multi-pair cables mainly designed for use in ...
Description:
Extra-flexible multi-pair cables mainly designed for use in mobile applications or by service providers.These cables consist of pairs shielded via taping and individually insulated.Each twisted pair is numbered (black marking on grey sheath).These cables are resistant to the various mechanical ...