- RS Stock No.:
- 471-279
- Mfr. Part No.:
- FTF 230X82-Ø45 NL82 5 X 14
- Brand:
- Tente
Discontinued product
- RS Stock No.:
- 471-279
- Mfr. Part No.:
- FTF 230X82-Ø45 NL82 5 X 14
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Drive Wheel FTF 230
Drive Wheel
Wheel centre made of cast iron, painted
Tread made of Polyurethane, casted
Wheel centre made of cast iron, painted
Tread made of Polyurethane, casted
Standards
EN 12533
Jungheinrich Compatible Wheels (FLT)
Tente, one of the leading companies in the development of wheels and castors, have produced a high quality range of Forklift truck wheels. Designed to be interchangeable with many vehicles from the top forklift truck companies, including BT Rolatruc, Jungheinrich and Linde. This range of Pallet rollers, Support and Drive wheels are suitable for many of the powered pallet trucks from these companies.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 230mm |
Wheel Width | 82mm |
Bore Diameter | 45mm |
Tyre Type | Solid |
Load Capacity | 1300kg |
Tyre Material | PUR |
Hub Material | Cast Iron |
Features | Corrosion Resistant |
Hub Bearing Type | Plain Bore |
Bore Length | 82mm |
Colour | Brown |