- RS Stock No.:
- 520-523
- Mfr. Part No.:
- 2005012
- Brand:
- Guitel
Discontinued product
- RS Stock No.:
- 520-523
- Mfr. Part No.:
- 2005012
- Brand:
- Guitel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Wheelchair tyre
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 615mm |
Wheel Width | 32mm |
Tyre Type | Pneumatic |
Tyre Material | PUR |
Hub Material | Polyamide |
Features | Low Starting Resistance, Non-Marking |
Hub Bearing Type | Ball Bearing |