- RS Stock No.:
- 172-1170
- Mfr. Part No.:
- UAR200x50-Ø20 HL58 red
- Brand:
- Tente
6 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$66.55
(exc. GST)
$76.53
(inc. GST)
Units | Per unit |
1 - 4 | $66.55 |
5 - 9 | $65.58 |
10 + | $63.76 |
- RS Stock No.:
- 172-1170
- Mfr. Part No.:
- UAR200x50-Ø20 HL58 red
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Wheel centre made of Polyamide, Tread: Polyurethane, roller bearing
Features and Benefits
Electric Conductive
Load Capacity Tested According EN 12532
Suitable for Industrial Castors
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Hard Polyurethane |
Load Capacity | 500kg |
Tyre Material | Polyurethane |
Hub Material | Polyamide |
Features | Roller Bearing |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 58mm |
Bore Length | 58mm |
Colour | Red, White |