- RS Stock No.:
- 183-2766
- Mfr. Part No.:
- ITP200X50-20 R25 convex 92 shore
- Brand:
- Tente
On back order for despatch 11/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$214.24
(exc. GST)
$246.38
(inc. GST)
Units | Per unit |
1 - 4 | $214.24 |
5 - 9 | $210.05 |
10 + | $202.24 |
- RS Stock No.:
- 183-2766
- Mfr. Part No.:
- ITP200X50-20 R25 convex 92 shore
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wheel centre made of Aluminium, Tread: Polyurethane, casted, precisionball bearing.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Hard Polyurethane |
Load Capacity | 1600kg |
Tyre Material | Polyurethane |
Hub Material | Aluminium |
Features | Corrosion Resistant |
Hub Bearing Type | Ball Bearing |
Hub Diameter | 60mm |
Bore Length | 60mm |
Colour | Yellow |