RS PRO PUR Castor Wheels, 1100kg

  • RS Stock No. 201-2746
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IT
Product Details

Polyurethane Tyre, Heavy Duty Cast Iron Wheel, PCB Series

Cast polyurethane tyre, hardness Shore A95
Cast iron hub
Temperature range -30°C to +80°C

Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.

Specifications
Attribute Value
Load Capacity 1100kg
Tyre Type Solid
Tyre Material PUR
Hub Material Cast Iron
Features Abrasion Resistant, Corrosion Resistant
Hub Bearing Type Double Ball Race
Wheel Diameter 200mm
Wheel Width 50mm
Hub Diameter 60mm
Bore Diameter 20mm
Bore Length 60mm
3 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 83.59
(exc. GST)
$ 96.13
(inc. GST)
units
Per unit
1 - 5
$83.59
6 - 11
$78.57
12 +
$75.10
Related Products
Tente, one of the leading companies in the ...
Description:
Tente, one of the leading companies in the development of wheels and castors, have produced a high quality range of Forklift truck wheels. Designed to be interchangeable with many vehicles from the top forklift truck companies, including BT Rolatruc, Jungheinrich ...
Elastic rubber has a high load capacity, high ...
Description:
Elastic rubber has a high load capacity, high wear resistance and gives a smooth, soft, cushioned ride. Temp – 20°c to + 60°c. Solid Black Rubber tyre, hardness Shore 68AExcellent smooth and noiseless running. High resistance to abrasion. Temperature range ...
Elastic rubber has a high load capacity, high ...
Description:
Elastic rubber has a high load capacity, high wear resistance and gives a smooth, soft, cushioned ride. Temp – 20°c to + 60°c. Black hub. Solid grey tyre, rubber hardness 73 Shore-20°C to +60°C operation. Plain Nylon 6 bush bearings. ...
Elastic rubber has a high load capacity, high ...
Description:
Elastic rubber has a high load capacity, high wear resistance and gives a smooth, soft, cushioned ride. Temp – 20°c to + 60°c. Solid Black Elastic Rubber tyre, hardness 73+/- 5 Shore AExcellent smooth and noiseless running. High resistance to ...