- RS Stock No.:
- 247-8382
- Mfr. Part No.:
- 13104 G
- Brand:
- LAG
On back order for despatch 17/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$11.05
(exc. GST)
$12.71
(inc. GST)
Units | Per unit |
1 - 5 | $11.05 |
6 - 24 | $10.67 |
25 + | $10.27 |
- RS Stock No.:
- 247-8382
- Mfr. Part No.:
- 13104 G
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Grey Elastic Rubber Tyre, Black Nylon Hub, Medium Duty, Series DG
Black hub
Solid grey tyre, rubber hardness 73 Shore
-20°C to +60°C operation
Plain Nylon 6 bush bearings
Non marking tyre
Solid grey tyre, rubber hardness 73 Shore
-20°C to +60°C operation
Plain Nylon 6 bush bearings
Non marking tyre
Elastic rubber has a high load capacity, high wear resistance and gives a smooth, soft, cushioned ride. Temp – 20°c to + 60°c.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 80mm |
Wheel Width | 25mm |
Bore Diameter | 12mm |
Tyre Type | Solid |
Load Capacity | 55kg |
Tyre Material | Rubber |
Hub Material | Thermoplastic |
Features | Non-Marking, Quiet Operation, Shock Absorbing |
Hub Bearing Type | Plain Bore |
Bore Length | 40mm |
Colour | Black, Grey |