LAG Orange Polyurethane Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking Trolley Wheel, 500kg
- RS Stock No.:
- 254-7321
- Mfr. Part No.:
- 1698 CC
- Brand:
- LAG
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$83.50
(exc. GST)
$96.02
(inc. GST)
Units | Per unit |
1 - 5 | $83.50 |
6 - 11 | $82.15 |
12 + | $80.75 |
- RS Stock No.:
- 254-7321
- Mfr. Part No.:
- 1698 CC
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Pallet Rollers, Polyurethane Tyre, Steel Hub, Series R
Polyurethane tyred pallet rollers with steel hub. Fitted with twin ball races.
Steel roller with cast polyurethane tyre
Steel roller with Polyurethane tyre
Steel roller with cast polyurethane tyre
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 82mm |
Wheel Width | 51mm |
Bore Diameter | 25mm |
Tyre Type | Solid |
Load Capacity | 500kg |
Tyre Material | Polyurethane |
Hub Material | Steel |
Features | Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking |
Hub Bearing Type | Ball Bearing |
Bore Length | 51mm |
Colour | Orange |