- RS Stock No.:
- 254-7359
- Mfr. Part No.:
- 1713 CC
- Brand:
- LAG
Discontinued product
- RS Stock No.:
- 254-7359
- Mfr. Part No.:
- 1713 CC
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Pallet Rollers, Polyurethane Tyre, Steel Hub, Series R
Polyurethane tyred pallet rollers with steel hub. Fitted with twin ball races.
Steel roller with cast polyurethane tyre
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 82mm |
Wheel Width | 78mm |
Bore Diameter | 25mm |
Load Capacity | 780kg |
Hub Bearing Type | Ball Bearing |
Bore Length | 72mm |
Colour | Brown |