- RS Stock No.:
- 420-8911
- Brand:
- Revvo
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$365.68
(exc. GST)
$420.53
(inc. GST)
Units | Per unit |
1 - 5 | $365.68 |
6 - 11 | $351.06 |
12 + | $336.41 |
- RS Stock No.:
- 420-8911
- Brand:
- Revvo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Polyurethane Tyre, Pilot Bore Hub Wheel Series PT
Pilot bored hub allows maximum flexibility in application
Solid polyurethane tyre
Solid polyurethane tyre
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 150mm |
Wheel Width | 50mm |
Bore Diameter | 25mm |
Tyre Type | Solid |
Load Capacity | 900kg |
Tyre Material | Polyurethane |
Hub Material | Cast Iron |
Features | Abrasion Resistant, Corrosion Resistant |
Hub Bearing Type | Plain Bore |
Hub Diameter | 65mm |
Bore Length | 55mm |