LAG Orange, White Polyurethane Abrasion Resistant, Hygienic, Laceration Resistant, Non-Marking Trolley Wheel, 250kg
- RS Stock No.:
- 460-0474
- Mfr. Part No.:
- 4561/X
- Brand:
- LAG
7 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$41.03
(exc. GST)
$47.18
(inc. GST)
Units | Per unit |
1 - 5 | $41.03 |
6 - 11 | $39.59 |
12 + | $37.85 |
- RS Stock No.:
- 460-0474
- Mfr. Part No.:
- 4561/X
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyurethane Cast Tyre, Nylon Hub, Medium Duty, Series A
High resistance to shock, abrasion & corrosion
High load capacity with smooth, silent running
Polyurethane tyre
High load capacity with smooth, silent running
Polyurethane tyre
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 40mm |
Bore Diameter | 15mm |
Tyre Type | Solid |
Load Capacity | 250kg |
Tyre Material | Polyurethane |
Hub Material | Polyamide |
Features | Abrasion Resistant, Hygienic, Laceration Resistant, Non-Marking |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 47mm |
Bore Length | 40mm |
Colour | Orange, White |