- RS Stock No.:
- 787-2023
- Mfr. Part No.:
- IEP200x50-Ø20
- Brand:
- Tente
11 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$94.69
(exc. GST)
$108.89
(inc. GST)
Units | Per unit |
1 - 5 | $94.69 |
6 - 11 | $91.39 |
12 + | $87.11 |
- RS Stock No.:
- 787-2023
- Mfr. Part No.:
- IEP200x50-Ø20
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Tente Black Elastic Tyre
Heavy duty black elastic tyres from Tente. The tread of these wheels is made from a black vulcanized elastic and the centre is made from aluminium. These wheels from Tente also have precision ball bearings. Available in a variety of sizes to suit different applications.
Elastic rubber has a high load capacity, high wear resistance and gives a smooth, soft, cushioned ride. Temp – 20°c to + 60°c.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Soft Rubber |
Load Capacity | 900kg |
Tyre Material | Rubber |
Hub Material | Aluminium |
Features | Corrosion Resistant, Vulcanized |
Hub Bearing Type | Ball Bearing |
Hub Diameter | 60mm |
Bore Length | 60mm |
Colour | Black |