- RS Stock No.:
- 787-2026
- Mfr. Part No.:
- IEP125x50-Ø20
- Brand:
- Tente
On back order for despatch 01/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$36.94
(exc. GST)
$42.48
(inc. GST)
Units | Per unit |
1 - 5 | $36.94 |
6 - 11 | $35.67 |
12 + | $33.99 |
- RS Stock No.:
- 787-2026
- Mfr. Part No.:
- IEP125x50-Ø20
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Tente Black Elastic Tyre
Heavy duty black elastic tyres from Tente. The tread of these wheels is made from a black vulcanized elastic and the centre is made from aluminium. These wheels from Tente also have precision ball bearings. Available in a variety of sizes to suit different applications.
Elastic rubber has a high load capacity, high wear resistance and gives a smooth, soft, cushioned ride. Temp – 20°c to + 60°c.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Soft Rubber |
Load Capacity | 600kg |
Tyre Material | Rubber |
Hub Material | Aluminium |
Features | Corrosion Resistant, Vulcanized |
Hub Bearing Type | Ball Bearing |
Hub Diameter | 60mm |
Bore Length | 60mm |
Colour | Black |