Telemecanique Sensors Barrel-Style Proximity Sensor, M18 x 1, 3 → 50 mm Detection, PNP-NO Output, 12 → 24
- RS Stock No.:
- 764-0595
- Mfr. Part No.:
- XXV18B1PAL10
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 764-0595
- Mfr. Part No.:
- XXV18B1PAL10
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cylindrical Ultrasonic Sensors
The OsiSense XXV series of ultrasonic sensors are long distance proximity sensors that can detect up to 50 mm in distance regardless of colour, material or conditions. These telemecanique ultrasonic sensors are ideal for use in packaging, handling and conveying applications.
24 Vdc 3-wire
No sensitivity adjustment required
Easy to install
Output indication LED
M12 connector, 2m / 5m / 10m cable versions available
Designed to operate in harsh environments
No sensitivity adjustment required
Easy to install
Output indication LED
M12 connector, 2m / 5m / 10m cable versions available
Designed to operate in harsh environments
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and beverage processing
- For liquid level detection without contact with the liquid
- Detection of powders
- Detection of glass bottles
Packaging.
For liquid level detection without contact with the liquid
Detection of powders
Detection of glass bottles
Detection of powders
Detection of glass bottles
Packaging
- Monitoring presence of car windscreens.
Detection of objects passing on a conveyor
Automobile industry
Monitoring presence of car windscreens
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Thread Size | M18 x 1 |
Output Type | PNP-NO |
Detection Range | 3 → 50 mm |
Terminal Type | Cable |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 65mm |
Switching Frequency | ≤80 Hz |
Maximum DC Voltage | 36V |
Switching Current | 200 mA |
Housing Material | Brass |
Maximum Operating Temperature | +60°C |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | 0°C |
Short Circuit Overload Protection | Yes |