- RS Stock No.:
- 158-7576
- Mfr. Part No.:
- RSP-122811-01
- Brand:
- Samtec
On back order for despatch 24/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$3.766
(exc. GST)
$4.331
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $3.766 | $37.66 |
20 - 30 | $3.686 | $36.86 |
40 + | $3.614 | $36.14 |
*price indicative |
- RS Stock No.:
- 158-7576
- Mfr. Part No.:
- RSP-122811-01
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec I-PEX MHF I receptacle connector is a surface mount, bulkhead fitting UMCC Connector with straight orientation having 60V AC rated voltage and 50Ω impedance.
RoHS compliant
0.4 N minimum contact retention force
6GHz rated frequency
90% or less operating humidity
0.4 N minimum contact retention force
6GHz rated frequency
90% or less operating humidity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | UMCC Connector |
Gender | Female |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RF Cable |
Size | Subminiature |
Bulkhead | Yes |
Operating Frequency | 6GHz |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Mating Type | Cable |