Phoenix Contact 240V Input DIN Rail Uninterruptible power supply, STEP3-PS/1AC/12DC/5/PT 60 W STEP POWER

Subtotal (1 unit)*

$140.48

(exc. GST)

$161.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.48

*price indicative

RS Stock No.:
535-810
Mfr. Part No.:
1170955
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Model Number

STEP3-PS/1AC/12DC/5/PT

Product Type

Uninterruptible power supply

Current

5A

Output Voltage

12V

Input Voltage

240V

Mount Type

DIN Rail

Power

60W

Width

54mm

Standards/Approvals

EN 60335, IEC 61010-1 (SELV), IEC 61851-21-2, ANSI/UL 121201, IEC 61010-2-201 (PELV), UL 1310, EN 61204-3, UL 61010-1, IEC 61558-2-16, DIN EN 60335-1, UL 61010-2-201

Depth

61mm

Series

STEP POWER

COO (Country of Origin):
VN
The Phoenix Contact power supply unit is designed to cater to the demanding needs of intelligent building automation with its compact and efficient structure. Engineered for flexibility, the step-powered design enables both DIN rail and direct mounting, making it an ideal choice for space-constrained environments. With an adaptive input voltage range and adjustable output voltage options, it caters to various operational scenarios. The device showcases advanced push-in connection technology for effortless installations, ensuring quick setups without the need for additional tools. This power supply unit not only promises reliability and safety, with features like transient surge protection, but also meets stringent efficiency standards, making it a valuable addition to any control cabinet.

Optimises space with a narrow design that enhances performance

Offers quick and tool-free connections for efficient installation

Provides flexible mounting options to suit diverse environments

Ensures energy savings with high efficiency during operation

Meets household application approvals, broadening its usage scope

Designed for durability, with robust protection class specifications

Facilitates easy maintenance with accessible connection terminals

Supports parallel and series connection for enhanced power and redundancy

Related links