- RS Stock No.:
- 923-7661
- Mfr. Part No.:
- MAX14830ETM+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 923-7661
- Mfr. Part No.:
- MAX14830ETM+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Universal Asynchronous Receiver/Transmitter (UART), Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
Specifications
Attribute | Value |
---|---|
Number of Channels per Chip | 4 |
Standard Supported | RS485 |
Maximum Data Rate | 24MBd |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 48 |
Typical Operating Supply Voltage | 2.35 → 3.6 V |
Dimensions | 7.1 x 7.1 x 0.75mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |