- RS Stock No.:
- 144-8615
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-8615
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO USB Serial Cable Adapter
The RS PRO USB Type-C to serial adapter is a convenient way to control legacy serial components from your laptop, notebook or PC. The adapter supports handshake mode, meaning that exchange protocols are set up between the connected devices before data transfer begins. This enables automatic detection of data transfer speed and ensures data protection.
This USB serial cable adapter can transfer data at 1 MBit/s speed and is compatible with both Windows and Mac operating systems. It's 1.8 meters long and meets a host of international standards that ensure protection from damage due to electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). It's also fully RoHS (Restriction of Hazardous Substances) compliant. As it's part of our RS PRO range, this product has been strictly tested for durability.
Commonly found in retail settings, the adapter offers a reliable way to connect computers to serial modems, receipt printers, digital cameras and POS terminals. Other applications include medical testing equipment and peripheral devices with serial interfaces.
This USB serial cable adapter can transfer data at 1 MBit/s speed and is compatible with both Windows and Mac operating systems. It's 1.8 meters long and meets a host of international standards that ensure protection from damage due to electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). It's also fully RoHS (Restriction of Hazardous Substances) compliant. As it's part of our RS PRO range, this product has been strictly tested for durability.
Commonly found in retail settings, the adapter offers a reliable way to connect computers to serial modems, receipt printers, digital cameras and POS terminals. Other applications include medical testing equipment and peripheral devices with serial interfaces.
Features and Benefits
USB Type-C to RS232 male connector
Supplied with converter cable and DB9-M to DB25-F adapter
Supports Windows 98, 2000, XP, Vista, Win 7 / 8 / 10, Mac OS X operating systems
Automatic handshake mode support enables easy speed detection
Remote wakeup and power-management support ensure optimum electricity consumption
Supplied with a converter cable, adapter DB9 F-DB25 M and driver CD
Supplied with converter cable and DB9-M to DB25-F adapter
Supports Windows 98, 2000, XP, Vista, Win 7 / 8 / 10, Mac OS X operating systems
Automatic handshake mode support enables easy speed detection
Remote wakeup and power-management support ensure optimum electricity consumption
Supplied with a converter cable, adapter DB9 F-DB25 M and driver CD
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Bus Type | USB 2.0 |
Connector A | USB C |
Connector A Gender | Male |
Connector B | DB-9 |
Connector B Gender | Male |
USB Standard | USB 3.1 |