- RS Stock No.:
- 186-2785
- Mfr. Part No.:
- USB2HAB6
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 186-2785
- Mfr. Part No.:
- USB2HAB6
- Brand:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USB2HAB6 USB Printer Cable
The USB2HAB6 6ft USB A-to-B cable features one USB 'A' male connector and one USB 'B' male connector, providing a high quality connection to USB 2.0 peripherals such as USB printers, scanners or external USB hard drives.
Constructed of only top quality materials and expertly designed for durability, this USB 2.0 A-B cable is backed by StarTech.com's Lifetime Warranty.
Constructed of only top quality materials and expertly designed for durability, this USB 2.0 A-B cable is backed by StarTech.com's Lifetime Warranty.
Features & Benefits
High quality USB 'A' and USB 'B' connectors
Supports USB 2.0 data transfer rates up to 480 Mbps
Keep as a spare cord, perfect for use on the road with a laptop
Durable design, with high quality USB connectors
Backed by StarTech.com lifetime warranty
Supports USB 2.0 data transfer rates up to 480 Mbps
Keep as a spare cord, perfect for use on the road with a laptop
Durable design, with high quality USB connectors
Backed by StarTech.com lifetime warranty
Applications
Use with any USB 2.0 rated device or add-on card
Compatible with USB1.1 devices
Replace worn-out or missing USB cables with this high quality cable
Compatible with USB1.1 devices
Replace worn-out or missing USB cables with this high quality cable
The USB2HAB6 6ft USB A-to-B cable features one USB 'A' male connector and one USB 'B' male connector, providing a high quality connection to USB 2.0 peripherals such as USB printers, scanners or external USB hard drives.
Constructed of only top quality materials and expertly designed for durability.
Constructed of only top quality materials and expertly designed for durability.
Whats in the package?
6 ft USB 2.0 A to B Cable - M/M
Specifications
Attribute | Value |
---|---|
Length | 1.8m |
USB Version | USB 2.0 |
Sheath Colour | Black |